387-042-540-212

Heilind Number:EDA387-042-540-212
Manufacturer:EDAC
Manufacturer Number:387-042-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-540-212

Detailed Description

Enhance connectivity in your electronic projects with this durable Card Edge Connector. Designed for optimal performance, this black connector features a 2-row layout with 42 positions, ensuring seamless integration in your PCB setups. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee longevity and reliability, even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise interfacing is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Choose this high-quality component for seamless board-to-board connections in your projects.