387-042-540-258

Heilind Number:EDA387-042-540-258
Manufacturer:EDAC
Manufacturer Number:387-042-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-540-258

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Delivering reliable performance, this connector features a contact material of durable Copper Alloy and a housing material of UL 94V-0 Thermoplastic Polyester. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your circuitry. Boasting 42 positions in total, it ensures ample connectivity options for your application. Designed for straight mount orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in demanding environments. Trust in this essential component for efficient board-to-board connections in your projects.