387-042-540-608

Heilind Number:EDA387-042-540-608
Manufacturer:EDAC
Manufacturer Number:387-042-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-540-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row layout with 42 positions, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both durability and reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation adds versatility to your setup. Elevate your PCB assembly with this essential component, a must-have in any professional electronics toolkit.