387-042-540-678

Heilind Number:EDA387-042-540-678
Manufacturer:EDAC
Manufacturer Number:387-042-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-540-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed for durability and performance, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from Copper Alloy, ensuring reliable conductivity. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. Featuring 42 positions, each capable of handling up to 3A of current, it's perfect for high-speed data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and black color add to its versatility, making it an essential component in any electronic setup. Upgrade your connectivity solutions with this high-quality Card Edge Connector.