387-042-540-802

Heilind Number:EDA387-042-540-802
Manufacturer:EDAC
Manufacturer Number:387-042-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-540-802

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in sleek black. Designed for optimal functionality, this connector features a dual-row configuration with 42 positions, ensuring seamless board-to-board connectivity. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliable performance in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for efficient data transmission. Whether you're a DIY enthusiast or a professional, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105°C, is a versatile and essential component for your electronic projects. Trust in its superior quality and straight mount orientation for a seamless integration process. Upgrade your connectivity solutions with this cutting-edge Card Edge Connector.