387-042-540-803

Heilind Number:EDA387-042-540-803
Manufacturer:EDAC
Manufacturer Number:387-042-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-540-803

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration in electronic assemblies. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The two rows of Copper Alloy contacts, featuring a pitch of .156 inches, provide secure and efficient connection across 42 positions. Its straight mount orientation and row spacing of .2 inches offer convenience in installation. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent functionality. Ideal for various applications, it's a must-have component for any electronics project.