387-042-540-878

Heilind Number:EDA387-042-540-878
Manufacturer:EDAC
Manufacturer Number:387-042-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-540-878

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a 3A amperage and copper alloy contact material, it guarantees reliable power transmission. Its 2-row configuration and 42 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing enable seamless integration onto PCBs. Engineered for versatility, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Trust in our Card Edge Connector for efficient and secure board-to-board connections.