387-042-541-108

Heilind Number:EDA387-042-541-108
Manufacturer:EDAC
Manufacturer Number:387-042-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component in classic black. Designed for seamless integration, this connector boasts a 1-row layout with 42 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in challenging environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. With an amperage rating of 3A, this connector is suitable for powering various devices. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connector is a must-have for your PCB assembly projects.