387-042-541-168

Heilind Number:EDA387-042-541-168
Manufacturer:EDAC
Manufacturer Number:387-042-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-541-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-541-168

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 42 positions, ensuring efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliable performance in any operating environment. With a 3A amperage capacity and a pitch of .156 inches, it offers optimal power transmission. The straight mount orientation and compact design make it ideal for PCB applications, while its wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your connectivity solutions with this essential component.