387-042-541-203

Heilind Number:EDA387-042-541-203
Manufacturer:EDAC
Manufacturer Number:387-042-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-541-203

Detailed Description

Enhance connectivity with our Black Card Edge Connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding conditions. With two rows and a total of 42 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Perfect for board-to-board connections, this connector has a straight mount orientation and is rated for an operating temperature range of -40 to 105 °C. Upgrade your electronic assemblies with this high-quality component.