387-042-541-207

Heilind Number:EDA387-042-541-207
Manufacturer:EDAC
Manufacturer Number:387-042-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-541-207

Detailed Description

Enhance your electronic connections with this black Card Edge Connector, meticulously designed for optimal performance. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity in any application. With two rows and 42 positions, this connector offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Ideal for board-to-board connections, this straight-mount connector is a must-have component in any electronic assembly project. Upgrade your connectivity solutions with this high-quality connector, a trusted choice for professionals in the industry.