387-042-541-208

Heilind Number:EDA387-042-541-208
Manufacturer:EDAC
Manufacturer Number:387-042-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-541-208

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Boasting a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it facilitates seamless signal transmission across 42 positions. The straight mount orientation and row spacing of .2 inches offer convenient installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly projects. Elevate your connectivity solutions with this high-quality connector.