387-042-541-212

Heilind Number:EDA387-042-541-212
Manufacturer:EDAC
Manufacturer Number:387-042-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-541-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a robust copper alloy contact material, it ensures reliable conductivity for your devices. The connector offers two rows with a total of 42 positions, spaced at a pitch of .156 inches for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector to deliver optimal performance and longevity in your electronic setups.