387-042-541-607

Heilind Number:EDA387-042-541-607
Manufacturer:EDAC
Manufacturer Number:387-042-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-541-607

Detailed Description

Enhance your connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector boasts a sleek Black color and a durable UL 94V-0 Thermoplastic Polyester housing material. With an amperage rating of 3 A, it ensures reliable power transmission. Featuring a single row configuration with 42 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees stable and efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration onto your PCB. Its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity setup with this essential component.