387-042-541-608

Heilind Number:EDA387-042-541-608
Manufacturer:EDAC
Manufacturer Number:387-042-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-541-608

Detailed Description

Enhance your PCB connections with our sleek black Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 42 positions, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Its straight mount orientation allows for easy installation, while its 3A amperage rating ensures stable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our wide range of connectors for more options to suit your needs.