387-042-541-802

Heilind Number:EDA387-042-541-802
Manufacturer:EDAC
Manufacturer Number:387-042-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each boasting a 3 A amperage rating, this connector offers reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 42 positions cater to complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. Whether for commercial or industrial applications, this connector is a must-have for your PCB assembly projects. Elevate your connectivity standards with this essential component.