387-042-541-803

Heilind Number:EDA387-042-541-803
Manufacturer:EDAC
Manufacturer Number:387-042-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-541-803

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for reliable performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material crafted from Copper Alloy, it guarantees efficient conductivity. Offering two rows with a total of 42 positions, it facilitates seamless connection between boards. The .156-inch pitch and .2-inch row spacing provide optimal alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Trust in our high-quality connector to meet your connectivity needs with precision.