387-042-541-804

Heilind Number:EDA387-042-541-804
Manufacturer:EDAC
Manufacturer Number:387-042-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-541-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a total of 42 positions, it offers ample room for your connection needs. The high-quality Copper Alloy contacts ensure reliable performance, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to last. Perfect for various electronic applications, it guarantees optimal signal transmission on your PCBs. Upgrade your setup with this essential connector today.