387-042-541-807

Heilind Number:EDA387-042-541-807
Manufacturer:EDAC
Manufacturer Number:387-042-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-541-807

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With two rows and 42 positions, it offers ample connectivity possibilities. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Perfect for PCB connections, this connector is essential for seamless board-to-board communication. Upgrade your setup today with this high-quality component.