387-042-541-808

Heilind Number:EDA387-042-541-808
Manufacturer:EDAC
Manufacturer Number:387-042-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-541-808

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, this connector offers reliable power transmission across 42 positions at a pitch of .156 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in various electronic applications. Trust in its high-quality construction for seamless board-to-board connections.