387-042-541-812

Heilind Number:EDA387-042-541-812
Manufacturer:EDAC
Manufacturer Number:387-042-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-541-812

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, perfect for seamless integration in your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. The 42 positions, organized in 2 rows, offer ample room for secure connections. Featuring Copper Alloy contacts with a pitch of .156 inches, it guarantees efficient signal transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. Whether for industrial or commercial use, this straight-mount connector is a dependable choice for your connectivity needs.