387-042-541-878

Heilind Number:EDA387-042-541-878
Manufacturer:EDAC
Manufacturer Number:387-042-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-541-878

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Engineered for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 42 positions, facilitating efficient data transfer. Designed for straight mount orientation, it offers ease of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.