387-042-542-102

Heilind Number:EDA387-042-542-102
Manufacturer:EDAC
Manufacturer Number:387-042-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-542-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 42 contact positions, it offers ample capacity for data transmission. The contact material, copper alloy, guarantees efficient conductivity, while a pitch of .156 inches and row spacing of .2 inches optimize signal flow. Its straight mount orientation facilitates easy installation, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.