387-042-542-104

Heilind Number:EDA387-042-542-104
Manufacturer:EDAC
Manufacturer Number:387-042-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-542-104

Detailed Description

Enhance connectivity on your circuit board with this Card Edge Connector. Its sleek black design blends seamlessly with your setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row configuration and 42 positions, it offers ample room for secure connections. The Copper Alloy contacts provide efficient power transfer, rated for up to 3 A. Achieve precise alignment with a pitch of .156 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Whether for professional or DIY projects, it's a must-have component for seamless board-to-board connections.