387-042-542-203

Heilind Number:EDA387-042-542-203
Manufacturer:EDAC
Manufacturer Number:387-042-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-542-203

Detailed Description

Enhance connectivity on your PCB with our high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3 A amperage capacity, ensuring reliable operation. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers durability but also adds a touch of sophistication to your setup. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless data transfer. Featuring 42 positions and straight mount orientation, it provides ample connectivity options for your board-to-board applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.