387-042-542-207

Heilind Number:EDA387-042-542-207
Manufacturer:EDAC
Manufacturer Number:387-042-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-542-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. The straight mount orientation and 42 positions guarantee a secure connection, while the 3A amperage rating ensures efficient power transmission. Whether you're working on a new project or upgrading existing systems, this connector is a must-have for any electronics enthusiast.