387-042-542-268

Heilind Number:EDA387-042-542-268
Manufacturer:EDAC
Manufacturer Number:387-042-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-542-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-542-268

Detailed Description

Enhance connectivity with our durable Card Edge Connector, meticulously designed for optimal performance. Crafted from high-grade UL 94V-0 Thermoplastic Polyester housing material, it ensures reliability in demanding environments. The connector features two rows and 42 positions, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration onto PCBs. Engineered with copper alloy contacts, it guarantees efficient signal transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, it offers steadfast functionality in a wide range of applications. Its straight mount orientation and sleek black color add to its versatility, making it an essential component in your connectivity solutions. Explore our range of connectors for more innovative options.