387-042-542-608

Heilind Number:EDA387-042-542-608
Manufacturer:EDAC
Manufacturer Number:387-042-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-542-608

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, this black connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 42 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch further enhance performance. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connectivity with this essential component.