387-042-542-802

Heilind Number:EDA387-042-542-802
Manufacturer:EDAC
Manufacturer Number:387-042-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-542-802

Detailed Description

Enhance connectivity in your electronic devices with this two-row Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a total of 42 positions, ensuring optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers efficient power transmission at a maximum amperage of 3 A. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality construction for secure and high-speed board-to-board connections.