387-042-542-803

Heilind Number:EDA387-042-542-803
Manufacturer:EDAC
Manufacturer Number:387-042-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-542-803

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Made from UL 94V-0 Thermoplastic Polyester, this durable connector ensures reliable performance in any application. With 42 positions spread across 2 rows, it offers ample connectivity options. The Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Whether for industrial machinery or consumer electronics, this straight-mount connector is a versatile choice for seamless board-to-board connections. Elevate your design with this essential component.