387-042-542-808

Heilind Number:EDA387-042-542-808
Manufacturer:EDAC
Manufacturer Number:387-042-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-542-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With two rows and 42 positions, it offers ample connectivity for your electronic components. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Perfect for professional use in industries ranging from telecommunications to aerospace, it guarantees secure and efficient board-to-board connections. Elevate your PCB assembly with this essential component.