387-042-542-812

Heilind Number:EDA387-042-542-812
Manufacturer:EDAC
Manufacturer Number:387-042-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-542-812

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Boasting a sleek black design, it seamlessly integrates into your setup while providing reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance even in demanding environments. Featuring two rows and a total of 42 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in various conditions. Ideal for applications requiring secure board-to-board connections, this Card Edge Connector is a must-have for any electronics enthusiast or professional.