387-042-542-858

Heilind Number:EDA387-042-542-858
Manufacturer:EDAC
Manufacturer Number:387-042-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-542-858

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts offering a total of 42 positions, it ensures efficient data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Perfect for board-to-board connections, this connector guarantees a secure fit with its straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in electronics and beyond. Trust in its quality construction and streamline your connectivity projects effortlessly.