387-042-542-878

Heilind Number:EDA387-042-542-878
Manufacturer:EDAC
Manufacturer Number:387-042-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-542-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-542-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration onto PCBs. Boasting 42 positions and a 3A amperage rating, it facilitates efficient data transfer. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for a wide range of applications. Trust in our high-quality connector for superior board-to-board connectivity.