387-042-544-102

Heilind Number:EDA387-042-544-102
Manufacturer:EDAC
Manufacturer Number:387-042-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-544-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCB boards, this connector ensures efficient power delivery with an amperage rating of 3A. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a sleek black finish, it not only blends seamlessly with your device but also offers a professional aesthetic. Featuring a single row design with 42 positions, copper alloy contacts, and a pitch of .156 inches, it enables precise and reliable connections. The straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility, making it ideal for various applications in the electronic industry. Trust in our high-quality connector to meet your connectivity needs seamlessly.