387-042-544-108

Heilind Number:EDA387-042-544-108
Manufacturer:EDAC
Manufacturer Number:387-042-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-544-108

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers 42 positions for streamlined connectivity. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust this connector for efficient and secure board-to-board connections in your electronic projects.