387-042-544-212

Heilind Number:EDA387-042-544-212
Manufacturer:EDAC
Manufacturer Number:387-042-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-544-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliable performance. With a double-row configuration and 42 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Suitable for straight mount orientation, it is easy to install and use. Upgrade your system with this high-quality connector, a must-have in any electronic setup.