387-042-544-607

Heilind Number:EDA387-042-544-607
Manufacturer:EDAC
Manufacturer Number:387-042-544-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-544-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-544-607

Detailed Description

Enhance your circuit board connectivity with this top-of-the-line Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek black design that effortlessly blends into any setup. With an amperage rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Featuring a single row layout with 42 positions, it offers ample room for seamless integration. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Designed for straight mounting orientation, it simplifies installation in any configuration. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB connectivity with this essential component.