387-042-544-807

Heilind Number:EDA387-042-544-807
Manufacturer:EDAC
Manufacturer Number:387-042-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-544-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers a reliable amperage of 3 A, making it suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing, along with 42 positions, provide ample connectivity options for your PCB setup. Engineered for ease of installation, its straight mount orientation simplifies the assembly process. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance under varying conditions. Trust in our connector to streamline your PCB connections with precision and reliability.