387-042-555-202

Heilind Number:EDA387-042-555-202
Manufacturer:EDAC
Manufacturer Number:387-042-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-555-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliable insulation. With a current rating of 3A, it facilitates efficient power transfer. Its two rows and 42 positions offer ample connectivity options, while the copper alloy contacts guarantee secure and stable signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Engineered for versatility, it supports straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with this essential component, perfect for a wide range of applications in the electronics industry.