387-042-555-203

Heilind Number:EDA387-042-555-203
Manufacturer:EDAC
Manufacturer Number:387-042-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-555-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for superior performance, this connector features a 3 A amperage rating, making it ideal for high-power applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your devices. Boasting a total of 42 positions and straight mount orientation, it simplifies the assembly process. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various industrial settings. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.