387-042-555-212

Heilind Number:EDA387-042-555-212
Manufacturer:EDAC
Manufacturer Number:387-042-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-555-212

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Engineered for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring long-lasting use even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for up to 42 positions. The straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C guarantees dependable performance in varying conditions. Ideal for a range of applications, this connector is a crucial component for any electronic setup.