387-042-555-803

Heilind Number:EDA387-042-555-803
Manufacturer:EDAC
Manufacturer Number:387-042-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-555-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a double-row configuration and 42 positions, it offers ample space for intricate connections. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Its .156 inch pitch and .2 inch row spacing allow for precise alignment on the board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation makes installation a breeze, perfect for professional applications in the field of electronics. Upgrade your connectivity solution with this essential component.