387-042-555-808

Heilind Number:EDA387-042-555-808
Manufacturer:EDAC
Manufacturer Number:387-042-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-555-808

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a dual-row configuration and a total of 42 positions, this connector offers ample room for secure and efficient PCB connections. The copper alloy contacts guarantee reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy assembly. Operating flawlessly in a temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Trust in this connector for robust board-to-board connections that meet your exacting standards.