387-042-556-201

Heilind Number:EDA387-042-556-201
Manufacturer:EDAC
Manufacturer Number:387-042-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-556-201

Detailed Description

Enhance connectivity on your circuit board with this Card Edge Connector in sleek black. Designed for efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With two rows and 42 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB projects. Upgrade your connections with this essential component.