387-042-556-202

Heilind Number:EDA387-042-556-202
Manufacturer:EDAC
Manufacturer Number:387-042-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-556-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 3 A amperage capacity and copper alloy contact material, it provides secure power transmission. Its two rows and 42 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy integration on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether it's for industrial machinery, telecommunications, or consumer electronics, trust in this connector for seamless board-to-board connectivity.