387-042-556-203

Heilind Number:EDA387-042-556-203
Manufacturer:EDAC
Manufacturer Number:387-042-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-556-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. The two rows of 42 positions each offer ample room for multiple connections, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this essential component.