387-042-556-207

Heilind Number:EDA387-042-556-207
Manufacturer:EDAC
Manufacturer Number:387-042-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and durability. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, it offers reliable power transmission. The .156 inch pitch and .2 inch row spacing provide efficient signal routing, while the 42 positions cater to diverse connection needs. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this high-quality connector, a must-have in any professional or DIY project.