387-042-556-212

Heilind Number:EDA387-042-556-212
Manufacturer:EDAC
Manufacturer Number:387-042-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-556-212

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for reliable performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 42 positions, it offers ample connectivity options. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation adds convenience to installation. Upgrade your setup with this essential component for seamless board-to-board connections.