387-042-556-804

Heilind Number:EDA387-042-556-804
Manufacturer:EDAC
Manufacturer Number:387-042-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-556-804

Detailed Description

Enhance connectivity within your electronic devices with this innovative Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and a total of 42 positions, this connector allows for seamless board-to-board connections. Crafted with precision, its copper alloy contacts guarantee reliable signal transmission, while its .156-inch pitch and .2-inch row spacing offer efficient data transfer. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component, perfect for ensuring smooth and uninterrupted circuitry in any project.